110275 | Riegler
Screw-in fitting, L 61.2 mm, 10 bar, POM, for hose, 110275
Order No.: 63G4643
EAN: 4047322109840
MPN:
110275
65.034-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
3 pcs.
8.4133 €
5 pcs.
8.0087 €
7 pcs.
7.5208 €
10 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110275, Riegler
Lightweight, push-in fitting distinguished by high strength, toughness, resistance to abrasion and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Plastic and metal tube is connected quickly and easily. Suitable for compressed air or liquid, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/4 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 61.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |