110270 | Riegler

Screw-in fitting, L 30.6 mm, 10 bar, POM, for hose, 110270

Order No.: 63G4647
EAN: 4047322109864
MPN:
110270
65.038-12
110270 Riegler Fittings and Accessories Image 1
110270 Riegler Fittings and Accessories Image 2
110270 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
5 pcs.
4.0936 €
10 pcs.
3.8913 €
15 pcs.
3.6652 €
20 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110270, Riegler

Lightweight, push-in fitting distinguished by high strength, toughness, resistance to abrasion and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Plastic and metal tube is connected quickly and easily. Suitable for compressed air or liquid, with good resistance to a large number of chemicals.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G3/8
Pressure 10 bar
Material POM
Length 30.6 mm
Suitable for hose
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes