110263 | Riegler
Screw-in fitting, L 24.1 mm, 16 bar, POM, for hose, 110263
Order No.: 63G4634
EAN: 4047322109765
MPN:
110263
65.014-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3800 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2610 €
15 pcs.
2.1063 €
25 pcs.
1.9754 €
50 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110263, Riegler
Lightweight, push-in fitting distinguished by high strength, toughness, resistance to abrasion and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Plastic and metal tube is connected quickly and easily. Suitable for compressed air or liquid, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | POM | |
| Length | 24.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |