110261 | Riegler

Screw-in fitting, L 25.3 mm, 16 bar, POM, for hose, 110261

Order No.: 63G4641
EAN: 4047322109826
MPN:
110261
65.018-6
110261 Riegler Fittings and Accessories Image 1
110261 Riegler Fittings and Accessories Image 2
110261 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Available in 3 Days: 163 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6898 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110261, Riegler

Lightweight, push-in fitting distinguished by high strength, toughness, resistance to abrasion and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Plastic and metal tube is connected quickly and easily. Suitable for compressed air or liquid, with good resistance to a large number of chemicals.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/8
Pressure 16 bar
Material POM
Length 25.3 mm
Suitable for hose
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes