110214 | Riegler
Straight push-in bulkhead connector »Blue Series«,Self-locking, 110214, 230.020-10
Order No.: 63G5028
EAN: 4047322390484
MPN:
110214
230.020-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7100 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
3 pcs.
10.1864 €
5 pcs.
9.7104 €
7 pcs.
9.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in bulkhead connector, 110214, Riegler
The stopper valve with a straight push-in connector is designed to completely shut off the compressed air supply as soon as the hose is detached from the connector. Flow is only guaranteed when the hose is firmly inserted.
Only release the hose without pressure and hold the end of the hose to the plug connection when loosing to prevent injuries from the whip effect.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M20 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 58.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |