110211 | Riegler

Straight push-in bulkhead connector »Blue Series«,Self-locking, 110211, 230.012-4

Order No.: 63G5025
EAN: 4047322389723
MPN:
110211
230.012-4
110211 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9369 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
3 pcs.
8.4966 €
5 pcs.
8.0801 €
7 pcs.
7.5922 €
10 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott connection
Thread size M12
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 43.4 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes