109871 | Riegler
T multiple distributor, 10 bar, plastic/brass, nickel-plated, for hose, 109871
Order No.: 63G8077
EAN: 4047322198011
MPN:
109871
162.004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Available in 3 Days: 63 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5466 €
15 pcs.
2.3800 €
25 pcs.
2.2372 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
T-multi-distributor, 109871, Riegler
T multi-distributor manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T multiple distributor | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |