109864 | Riegler
X connector, L 27.9 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109864
Order No.: 63G9831
EAN: 4047322026451
MPN:
109864
139.010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1162 € *
Available in 3 Days: 138 pcs. - if ordered today
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
3 pcs.
6.7592 €
5 pcs.
6.4260 €
7 pcs.
6.0333 €
10 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in X-connector, 109864, Riegler
Push-in X-connector manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | X connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 27.9 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |