109862 | Riegler
X connector, L 19 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109862
Order No.: 63G9829
EAN: 4047322026437
MPN:
109862
139.006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1285 € *
Available in 3 Days: 316 pcs. - if ordered today
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
3 pcs.
5.8191 €
5 pcs.
5.5335 €
7 pcs.
5.2003 €
10 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | X connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 19 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |