109861 | Riegler

X connector, L 17.5 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109861

Order No.: 63G9828
EAN: 4047322026420
MPN:
109861
139.004
109861 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4264 € *
Available in 3 Days: 97 pcs. - if ordered today
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
5 pcs.
5.1527 €
10 pcs.
4.9028 €
15 pcs.
4.6053 €
20 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type X connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 17.5 mm
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes