109853 | Riegler

Y connector, L 56.6 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109853

Order No.: 63G9877
EAN: 4047322330442
MPN:
109853
140.016
109853 Riegler Fittings and Accessories Image 1
109853 Riegler Fittings and Accessories Image 2
109853 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8064 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
3 pcs.
7.4137 €
5 pcs.
7.0567 €
7 pcs.
6.6283 €
10 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Y connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 56.6 mm
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes