109847 | Riegler
Y connector, L 35.5 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109847
Order No.: 63G9871
EAN: 4047322027199
MPN:
109847
140.004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Available in 3 Days: 2,530 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2725 €
15 pcs.
3.1178 €
25 pcs.
2.9393 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in Y-connector, 109847, Riegler
Push-in Y-connector manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 35.5 mm | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |