109852 | Riegler

Y connector, L 54.6 mm, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109852

Order No.: 63G9876
EAN: 4047322387088
MPN:
109852
140.014
109852 Riegler Fittings and Accessories Image 1
109852 Riegler Fittings and Accessories Image 2
109852 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4494 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
3 pcs.
7.0805 €
5 pcs.
6.7354 €
7 pcs.
6.3308 €
10 pcs.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Y connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 54.6 mm
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes