109845 | Riegler

T connector, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109845

Order No.: 63G8171
EAN: 4047322368452
MPN:
109845
138.1612
109845 Riegler Fittings and Accessories Image 1
109845 Riegler Fittings and Accessories Image 2
109845 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1499 € *
Available in 3 Days: 90 pcs. - if ordered today
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
3 pcs.
11.5549 €
5 pcs.
11.0194 €
7 pcs.
10.3649 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-connector, 109845, Riegler

Push-in T-connector manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No