109838 | Riegler

T connector, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109838

Order No.: 63G8180
EAN: 4047322026376
MPN:
109838
138.0806
109838 Riegler Fittings and Accessories Image 1
109838 Riegler Fittings and Accessories Image 2
109838 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4748 € *
Available in 3 Days: 680 pcs. - if ordered today
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2963 €
15 pcs.
3.1416 €
25 pcs.
2.9512 €
50 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-connector, 109838, Riegler

Push-in T-connector manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No