109831 | Riegler

T connector, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109831

Order No.: 63G8172
EAN: 4047322026352
MPN:
109831
138.012
109831 Riegler Fittings and Accessories Image 1
109831 Riegler Fittings and Accessories Image 2
109831 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6759 € *
Available in 3 Days: 1,567 pcs. - if ordered today
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
3 pcs.
6.3308 €
5 pcs.
6.0333 €
7 pcs.
5.6644 €
10 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-connector, 109831, Riegler

Push-in T-connector manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No