109826 | Riegler
L Schott connection, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109826
Order No.: 63G6152
EAN: 4047322264297
MPN:
109826
152.016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7211 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
3 pcs.
12.0904 €
5 pcs.
11.5311 €
7 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L Schott connection | |
| Thread size | M27 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |