109821 | Riegler

L Schott connection, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109821

Order No.: 63G6147
EAN: 4047322197069
MPN:
109821
152.004
109821 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2368 € *
Available in 3 Days: 901 pcs. - if ordered today
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
3.0821 €
15 pcs.
2.9274 €
25 pcs.
2.7489 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in bulkhead, 109821, Riegler

Push-in bulkhead manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes, or plastic pipes.

Technical specifications
Filter Property Value
Product type L Schott connection
Thread size M12
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hoses/pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead