109820 | Riegler
L-connector, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109820
Order No.: 63G6158
EAN: 4047322330428
MPN:
109820
137.016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6644 € *
Available in 3 Days: 377 pcs. - if ordered today
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
5 pcs.
5.3788 €
10 pcs.
5.1170 €
15 pcs.
4.8076 €
20 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-connector, 109820, Riegler
Push-in bulkhead manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes, or plastic pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L-connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |