109819 | Riegler
L-connector, 10 bar, plastic/brass, nickel-plated, for hoses/pipes, 109819
Order No.: 63G6157
EAN: 4047322387040
MPN:
109819
137.014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Available in 3 Days: 127 pcs. - if ordered today
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
5 pcs.
5.0337 €
10 pcs.
4.7957 €
15 pcs.
4.4982 €
20 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L-connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hoses/pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |