109805 | Riegler
Connector, L 45 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109805
Order No.: 63G5127
EAN: 4047322387026
MPN:
109805
136.1208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Available in 3 Days: 429 pcs. - if ordered today
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
5 pcs.
3.6652 €
10 pcs.
3.4867 €
15 pcs.
3.2725 €
20 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 109805, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 45 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |