109798 | Riegler
Connector, L 48.7 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109798
Order No.: 63G5131
EAN: 4047322386999
MPN:
109798
135.014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Available in 3 Days: 66 pcs. - if ordered today
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
5 pcs.
4.3911 €
10 pcs.
4.1888 €
15 pcs.
3.9389 €
20 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 109798, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass.It is suitable for use with a hose, tube or pipe made of plastic or copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 48.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |