109763 | Riegler
T multiple distributor, 10 bar, plastic/brass, nickel-plated, for hose, 109763
Order No.: 63G7992
EAN: 4047322199599
MPN:
109763
174.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
3 pcs.
10.5553 €
5 pcs.
10.0555 €
7 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
T-multi-distributor, 109763, Riegler
T multi-distributor manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T multiple distributor | |
| Thread size | R3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |