109749 | Riegler
T multiple distributor, 10 bar, plastic/brass, nickel-plated, for hose, 109749
Order No.: 63G8012
EAN: 4047322200318
MPN:
109749
176.014-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2447 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
3 pcs.
12.6021 €
5 pcs.
12.0071 €
7 pcs.
11.3050 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T multiple distributor | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |