109671 | Riegler
L multiple distributor, L 66.2 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109671
Order No.: 63G5919
EAN: 4047322199131
MPN:
109671
164.038-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9714 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
3 pcs.
11.3764 €
5 pcs.
10.8528 €
7 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 109671, Riegler
Multiple union elbow with inner hex, 2 outlets, swivel type, conical male thread, coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | R3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 66.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |