109654 | Riegler
L multiple distributor, L 60.7 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109654
Order No.: 63G5916
EAN: 4047322199971
MPN:
109654
171.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6025 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
3 pcs.
11.0313 €
5 pcs.
10.5196 €
7 pcs.
9.9008 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 60.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |