109649 | Riegler

L multiple distributor, L 58 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109649

Order No.: 63G5912
EAN: 4047322199933
MPN:
109649
171.014-10
109649 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7822 € *
Available in 3 Days: 52 pcs. - if ordered today
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
3 pcs.
8.3300 €
5 pcs.
7.9254 €
7 pcs.
7.4494 €
10 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L multiple distributor
Thread size G1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 58 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No