109567 | Riegler

T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109567

Order No.: 63G8339
EAN: 4047322200219
MPN:
109567
173.014-8
109567 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3546 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
3 pcs.
6.0333 €
5 pcs.
5.7477 €
7 pcs.
5.3907 €
10 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 109567, Riegler

Push-in T-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size G1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes