109519 | Riegler
T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109519
Order No.: 63G8354
EAN: 4047322386951
MPN:
109519
148.038-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6767 € *
Available in 3 Days: 116 pcs. - if ordered today
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
5 pcs.
4.4387 €
10 pcs.
4.2245 €
15 pcs.
3.9627 €
20 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 109519, Riegler
Push-in T-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |