109509 | Riegler
T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109509
Order No.: 63G8366
EAN: 4047322386371
MPN:
109509
148.005-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9635 €
25 pcs.
1.8326 €
50 pcs.
1.7136 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 109509, Riegler
Push-in T-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | M5 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |