109500 | Riegler

T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109500

Order No.: 63G8390
EAN: 4047322025713
MPN:
109500
132.038-8
109500 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2479 € *
Available in 3 Days: 87 pcs. - if ordered today
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
5 pcs.
4.9742 €
10 pcs.
4.7362 €
15 pcs.
4.4506 €
20 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 109500, Riegler

Push-in T-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size R3/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead