109466 | Riegler

L push-in fitting, L 40.4 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109466

Order No.: 63G6388
EAN: 4047322265553
MPN:
109466
220.038-12
109466 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1162 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
3 pcs.
6.7592 €
5 pcs.
6.4260 €
7 pcs.
6.0333 €
10 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-fitting, 109466, Riegler

Push-in L-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes, or plastic pipes.

Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size G3/8, R3/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 40.4 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15