109462 | Riegler

L push-in fitting, L 34.3 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109462

Order No.: 63G6380
EAN: 4047322265515
MPN:
109462
220.014-12
109462 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4264 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
5 pcs.
5.1527 €
10 pcs.
4.9028 €
15 pcs.
4.6053 €
20 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-fitting, 109462, Riegler

Push-in L-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes, or plastic pipes.

Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size G1/4, R1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 34.3 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15