109418 | Riegler
L push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109418
Order No.: 63G6215
EAN: 4047322028905
MPN:
109418
145.012-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
5 pcs.
5.5216 €
10 pcs.
5.2479 €
15 pcs.
4.9266 €
20 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-fitting, 109418, Riegler
Push-in L-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes, or plastic pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |