109338 | Riegler

L push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109338

Order No.: 63G6285
EAN: 4047322023672
MPN:
109338
128.012-12
109338 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1388 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
3 pcs.
9.6271 €
5 pcs.
9.1630 €
7 pcs.
8.6037 €
10 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size R1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No