109324 | Riegler

L push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109324

Order No.: 63G6280
EAN: 4047322265010
MPN:
109324
128.018-12
109324 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
3 pcs.
7.7112 €
5 pcs.
7.3423 €
7 pcs.
6.9020 €
10 pcs.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size R1/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No