109318 | Riegler
L push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109318
Order No.: 63G6284
EAN: 4047322023511
MPN:
109318
127.012-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1388 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
3 pcs.
9.6271 €
5 pcs.
9.1630 €
7 pcs.
8.6037 €
10 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |