109174 | Riegler
Push-in fitting, L 38.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109174
Order No.: 63G5316
EAN: 4047322264013
MPN:
109174
207.012-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6529 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
5 pcs.
4.4149 €
10 pcs.
4.2007 €
15 pcs.
3.9508 €
20 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Length | 38.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |