109173 | Riegler
Push-in fitting, L 31.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109173
Order No.: 63G5315
EAN: 4047322264006
MPN:
109173
207.012-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
5 pcs.
3.6176 €
10 pcs.
3.4391 €
15 pcs.
3.2368 €
20 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 109173, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 31.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |