109172 | Riegler
Push-in fitting, L 25.3 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109172
Order No.: 63G5314
EAN: 4047322263993
MPN:
109172
207.012-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Available in 3 Days: 53 pcs. - if ordered today
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.2249 €
15 pcs.
3.0702 €
25 pcs.
2.8798 €
50 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 25.3 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |