109162 | Riegler

Push-in fitting, L 20.9 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109162

Order No.: 63G5307
EAN: 4047322263894
MPN:
109162
207.014-6
109162 Riegler Fittings and Accessories Image 1
109162 Riegler Fittings and Accessories Image 2
109162 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Available in 3 Days: 310 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7136 €
25 pcs.
1.5708 €
50 pcs.
1.4637 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 20.9 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No