109157 | Riegler

Push-in fitting, L 20.2 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109157

Order No.: 63G5304
EAN: 4047322263818
MPN:
109157
207.018-6
109157 Riegler Fittings and Accessories Image 1
109157 Riegler Fittings and Accessories Image 2
109157 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available in 3 Days: 185 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3566 €
25 pcs.
1.2376 €
50 pcs.
1.1662 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 20.2 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No