109112 | Riegler
Push-in fitting, L 20.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109112
Order No.: 63G5277
EAN: 4047322022460
MPN:
109112
122.005-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available in 3 Days: 527 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8802 €
25 pcs.
1.7493 €
50 pcs.
1.6422 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 109112, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | M5 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 20.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |