109103 | Riegler
Connector, L 32.2 mm, 10 bar, brass, nickel-plated, for hose, 109103
Order No.: 63G5186
EAN: 4047322392280
MPN:
109103
PSR-64
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Available in 3 Days: 99 pcs. - if ordered today
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
5 pcs.
3.7128 €
10 pcs.
3.5462 €
15 pcs.
3.3201 €
20 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 109103, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass with space-saving miniature design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 32.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |