109102 | Riegler

Connector, L 28.8 mm, 10 bar, brass, nickel-plated, for hose, 109102

Order No.: 63G5185
EAN: 4047322392273
MPN:
109102
PSR-43
109102 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1888 € *
Available in 3 Days: 249 pcs. - if ordered today
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
5 pcs.
3.9746 €
10 pcs.
3.7842 €
15 pcs.
3.5581 €
20 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 10 bar
Material brass, nickel-plated
Medium compressed air
Length 28.8 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No