108996 | Riegler

Connector, L 38.5 mm, 16 bar, brass, nickel-plated, for hose, 108996

Order No.: 63G5149
EAN: 4047322391276
MPN:
108996
867.1008
108996 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.3439 €
15 pcs.
3.1773 €
25 pcs.
2.9869 €
50 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 38.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No