108995 | Riegler
Connector, L 33 mm, 16 bar, brass, nickel-plated, for hose, 108995
Order No.: 63G5148
EAN: 4047322391269
MPN:
108995
867.0806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0464 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8798 €
15 pcs.
2.7013 €
25 pcs.
2.5228 €
50 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 33 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |