108991 | Riegler
T connector, 16 bar, brass, nickel-plated, for hose, 108991
Order No.: 63G8196
EAN: 4047322279185
MPN:
108991
849.010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
3 pcs.
8.0563 €
5 pcs.
7.6636 €
7 pcs.
7.1995 €
10 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |