108989 | Riegler
T connector, 16 bar, brass, nickel-plated, for hose, 108989
Order No.: 63G8194
EAN: 4047322279161
MPN:
108989
849.006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5573 € *
Available in 3 Days: 155 pcs. - if ordered today
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
5 pcs.
5.2717 €
10 pcs.
5.0218 €
15 pcs.
4.7243 €
20 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |