108965 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108965
Order No.: 63G8464
EAN: 4047322282277
MPN:
108965
864.014-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6144 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
3 pcs.
11.0551 €
5 pcs.
10.5315 €
7 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 108965, Riegler
Push-in T-fitting with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |